Texas Instruments DAC7552IRGTT

12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
$ 4.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7552IRGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.16%

CAD Models

Download Texas Instruments DAC7552IRGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7553IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Analog DevicesLTC2634IUD-LZ12#PBF
IC DAC 12BIT V-OUT 16QFN / 12 Bit Digital to Analog Converter 4 16-QFN (3x3)
Analog DevicesLTC2654CUF-L12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesLTC2634CUD-HZ12#PBF
DIGITAL TO ANALOG CONVERTER DAC, QUAD, 12 BIT, QFN-16
Analog DevicesMAX5535ETC+
Dual, Ultra-Low-Power, 12-Bit, Voltage-Output DACs
Analog DevicesMAX5525ETC+
Dual, Ultra-Low-Power, 10-Bit, Voltage-Output DACs

Descriptions

Descriptions of Texas Instruments DAC7552IRGTT provided by its distributors.

12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
DAC 2-CH Resistor-String 12-Bit 16-Pin VQFN EP T/R
String DAC 2.7V~5.5V 1MS/s 12bit 2-Ch DSP SPI QFN SMD, Adhesive Mount 900μm H
Digital To Analogue Converter, Dual, 12 Bit, 1 Msps, Serial, 2.7V To 5.5V, Qfn, 16 Rohs Compliant: Yes
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PQCC16
IC, DAC 12BIT DUAL W/SPI 16-VQFN; Résolution (Bits): 12bit; Taux d'échantillonnage: 1Méch/s; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: QFN; Nombre de broches

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7552IRGTT.