Texas Instruments TPL0102-100RUCR

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin X2QFN T/R
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL0102-100RUCR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages17 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.18%

CAD Models

Download Texas Instruments TPL0102-100RUCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPL0202-10MRTER
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 16-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPL0102-100RUCR provided by its distributors.

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin X2QFN T/R
256-tap dual-channel digital potentiometer with I2C interface and nonvolatile memory 14-QFN -40 to 85
2mA ¡À92ppm/¡æ 100K¦¸ 256 2 2.7V Non-Volatile 5.5V I2C Potentiometer X2QFN-14 2mm*2mm*400¦Ìm
TPL0102 Selectable Address I2C e4 digital potentiometer 250kHz 2.75V 100kOhm 400mum
Digital Potentiometers; TPL0102-100RUCR; TEXAS INSTRUMENTS; EEPROM; 2; 256; 14
±20% I2C 100kΩ QFN-14(2x2) Digital Potentiometers ROHS
DGTL POT, 256POS, 100K, DL, 14QFN; End To End Resistance: 100kohm; No. of Pots: Dual; Control Interface: I2C; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Su; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPL0102-100RUCR .