Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5137GTG+

2.7V~5.25V 12-BIT 2 12 DSP, Spi 2.7V~5.25V String Dac TQFN-24 SMD 730ΜM H
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5137GTG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Farnell

ShanghaiCT

Inventory History

3 month trend:
+10.22%

CAD Models

Download Analog Devices MAX5137GTG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5137GTG+.

Related Parts

Analog DevicesMAX5136AGTG+
IC DAC 16BIT V-OUT 24TQFN / 16 Bit Digital to Analog Converter 2 24-TQFN (4x4)
Texas InstrumentsDAC6578SRGER
IC DAC 10BIT V-OUT 24VQFN 10 Bit Digital to Analog Converter 8 24-VQFN (4x4)
Cirrus LogicCS4353-CNZ
I2S digital power supply,Analog power supply 192Ksps 24bit 2 QFN-24 SMD mount 4mm*4mm*1mm
Texas InstrumentsDAC5578SRGER
8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 24-VQFN -40 to 125
Texas InstrumentsPCM1774RGPT
DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R / IC AUDIO DAC 16BIT LP 20QFN
Cirrus LogicWM9081GICN/RV
Audio D/A Converter ICs Mono DAC plus 2W class Dspkr drivr

Descriptions

Descriptions of Analog Devices MAX5137GTG+ provided by its distributors.

2.7V~5.25V 12-Bit 2 12 DSP, SPI 2.7V~5.25V String DAC TQFN-24 SMD 730μm H
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Ciiva
SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC QCC24
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs
5us 2.7V~5.25V 12Bit QFN-24-EP(4x4) Digital To Analog Converters (DACs) ROHS
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE;
Dac, 12Bit, Dual, Tqfn-24; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tqfn; No. Of Pins:24Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5137GTG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5137GTG+.