Analog Devices LTC2656CUFD-L12#PBF

IC DAC 12BIT SPI R-R OCTAL 20QFN / DAC 8-CH 12-bit Automotive 20-Pin QFN EP Tube
$ 14.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2656CUFD-L12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LTC2656CUFD-L12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.768
$ 18.405
Stock
163,443
209,517
Authorized Distributors
4
6
Case/Package
QFN
-
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2656CUFD-L12#PBF.

Related Parts

Analog DevicesLTC2657IUFD-L12#PBF
D/A Converter, 1 Func, Serial Input Loading, 3.9us Settling Time, PQCC20
Texas InstrumentsDAC7552IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Texas InstrumentsDAC7553IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Analog DevicesMAX5135GTG+
DAC 4-CH Resistor-String 12-bit 24-Pin TQFN EP
Texas InstrumentsDAC7552IRGTR
DAC 2-CH Resistor-String 12-bit 16-Pin VQFN EP T/R / IC DAC 12BIT DUAL W/SPI 16-QFN
Analog DevicesMAX5137GTG+
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up

Descriptions

Descriptions of Analog Devices LTC2656CUFD-L12#PBF provided by its distributors.

IC DAC 12BIT SPI R-R OCTAL 20QFN / DAC 8-CH 12-bit Automotive 20-Pin QFN EP Tube
D/A Converter, 1 Func, Serial Input Loading, 4.2us Settling Time, PQCC20
Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
4.2us SPI 2.7V~5.5V 12Bit QFN-20-EP(4x5) Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2656CUFD-L12-PBF
  • LTC2656CUFD-L12PBF
  • LTC2656CUFDL12PBF