Analog Devices LTC2495CUHF#PBF

16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube
$ 5.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2495CUHF#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+101%

CAD Models

Download Analog Devices LTC2495CUHF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.445
$ 5.855
$ 5.855
Stock
110,762
156,356
156,356
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
38
38
38
Number of Bits
16
16
16
Sampling Rate
15 sps
15 sps
15 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2495CUHF#PBF.

Related Parts

Analog DevicesLTC2494CUHF#PBF
16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2496CUHF#PBF
16-Channel Single ADC Delta-Sigma 6.9sps 16-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2497IUHF#PBF
16-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial 38-Pin QFN EP Tube
Texas InstrumentsADS1148IRHBT
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS7223SRHBT
12-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7223SRHBR
8-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin VQFN EP T/R / IC ADC 12BIT SRL 1MSPS DL 32QFN
Texas InstrumentsADS1148IRHBR
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS7953SRHBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 32-VQFN -40 to 125
Texas InstrumentsAMC1210IRHAT
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
Texas InstrumentsADS7960SRHBT
8 Bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125

Descriptions

Descriptions of Analog Devices LTC2495CUHF#PBF provided by its distributors.

16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, CMOS, PQCC38
16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I2C Interface
16-bit, 16-ch I2C Delta Sigma ADC w/ Temp Sensor PGA
2.7V~5.5V 16 I2C QFN-38-EP(5x7) Analog to Digital Converters (ADC) ROHS
ADC, 16CH, 16BIT, 5.5VIN, W/OSC, 38QFN; Resolution (Bits):16bit; Sampling Rate:15SPS; Supply Voltage Range:2.7V to 5.5V; Supply Current:200µA; Digital IC Case Style:QFN; No. of Pins:38; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2495CUHFPBF