Texas Instruments ADS7960SRHBT

8 Bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
$ 3.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7960SRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-55.87%

CAD Models

Download Texas Instruments ADS7960SRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.462
$ 1.898
Stock
170,064
199,247
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7958SRGET
8 bit, 1 MSPS, 4 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7959SRGER
8 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7955SRGET
10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 24-VQFN -40 to 125
Analog DevicesLTC2494CUHF#PBF
16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2494IUHF#TRPBF
16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP T/R
Analog DevicesLTC2496CUHF#PBF
16-Channel Single ADC Delta-Sigma 6.9sps 16-bit Serial 38-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS7960SRHBT provided by its distributors.

8 Bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
12-Channel Single ADC SAR 1Msps 8-bit Serial 32-Pin VQFN EP T/R
12-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC32
VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.