Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1148IRHBT

8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 32-Pin VQFN EP T/R
$ 7.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1148IRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages12 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.76%

CAD Models

Download Texas Instruments ADS1148IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.279
$ 7.237
Stock
563,814
378,883
Authorized Distributors
5
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
2 ksps
2 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.25 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS7951SBRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7950SBRGET
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7951SBRGER
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Analog DevicesLTC1408CUH-12#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Analog DevicesLTC2496CUHF#PBF
16-Channel Single ADC Delta-Sigma 6.9sps 16-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2496IUHF#PBF
16-Channel Single ADC Delta-Sigma 6.9sps 16-bit Serial 38-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS1148IRHBT provided by its distributors.

8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 32-Pin VQFN EP T/R
16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 32-VQFN -40 to 105
16-BIT ANALOG-TO-DIGITAL CONVERTERS FOR TEMPERATURE SENSORS ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, PQCC32
2.7V~5.25V 2Ksps 16bit 7 16 SPI Diff/Single Sigma-Delta QFN SMD, Adhesive Mount 950μm H
Adc, 16Bit, 2Ksps, 4Diff/7Sgl I/P, 32Qfn; Resolution (Bits):16Bit; Sampling Rate:2Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V;rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1148IRHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.