Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1148IRHBR

8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 32-Pin VQFN EP T/R
$ 7.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1148IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages12 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.75%

CAD Models

Download Texas Instruments ADS1148IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.237
$ 7.279
Stock
372,124
557,076
Authorized Distributors
3
5
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
2 ksps
2 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.25 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADS7953SBRHBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 32-VQFN -40 to 125
Texas InstrumentsADS7950SBRGER
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS8638SRGER
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS1148IRHBR provided by its distributors.

8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 32-Pin VQFN EP T/R
16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 32-VQFN -40 to 105
Analog to Digital Converters - ADC 16B ADC For Temp Sensor
QFN-32-EP(5x5) Analog To Digital Converters (ADCs) ROHS
2.7V~5.25V 2Ksps 16bit 7 16 SPI Differential,Single-Ended 2.7V~5.25V Sigma-Delta QFN SMD mount 950μm(height)
IC ADC 16BIT SIGMA-DELTA 32VQFN
32-VFQFN Exposed Pad ADS1148 ACTIVE (Last Updated: 4days ago) PGA analog digital converter 900mum 2ksps 2.3mW 6Weeks
Analog to digital conversion chip ADC
IC SUPERVISOR 1 CHANNEL TSOT23-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.