Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7223SRHBR

8-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin VQFN EP T/R / IC ADC 12BIT SRL 1MSPS DL 32QFN
$ 5.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7223SRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7223SRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.082
$ 8.21
Stock
378,311
220,620
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS7955SRGET
10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7955SRGER
10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS8634SRGER
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS7223SRHBR provided by its distributors.

8-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin VQFN EP T/R / IC ADC 12BIT SRL 1MSPS DL 32QFN
12-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
32-VFQFN Exposed Pad ADS7223 Serial ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 1Msps 86.5mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.