Texas Instruments AMC1210IRHAT

4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
$ 2.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1210IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet53 pages18 years ago
Datasheet13 pages20 years ago

HQonline

Farnell

LCSC

Newark

Inventory History

3 month trend:
-5.41%

CAD Models

Download Texas Instruments AMC1210IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1210IRHAT.

Related Parts

Texas InstrumentsADS7960SRHBT
8 Bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
Analog DevicesLTC2496CUHF#PBF
16-Channel Single ADC Delta-Sigma 6.9sps 16-bit Serial 38-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments AMC1210IRHAT provided by its distributors.

4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
DIGITAL FILTER, QUAD, QFN-40; Filtres, nombre de: 4; Fréquence, découpage: -; Résolution (Bits): 8bit; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI filtre: QFN; Nombre de broches: 40Br
Digital Filter, Quad, Qfn-40; No. Of Filters:4; Cutoff Frequency:-; Resolution (Bits):8Bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter Ic Case Style:Qfn; No. Of Pins:40Pins; Conversion Rate:-; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS AMC1210IRHAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC1210IRHAT .
  • AMC1210IRHAT.