Analog Devices LTC1746IFW#PBF

Analog to Digital Converter Single Pipelined 25 MSPS 14-Bit Parallel 48-Pin TSSOP
$ 32.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1746IFW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

iiiC

Inventory History

3 month trend:
+55.43%

CAD Models

Download Analog Devices LTC1746IFW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.51
$ 27.66
Stock
105,637
107,722
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
25 Msps
25 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1746IFW#PBF.

Related Parts

Analog DevicesLTC1851IFW#PBF
8-Channel Single ADC SAR 1.25Msps 12-bit Parallel 48-Pin TSSOP Tube
Analog DevicesLTC1850CFW#PBF
8-Channel Single ADC SAR 1.25Msps 10-bit Parallel 48-Pin TSSOP Tube
Texas InstrumentsADS8688IDBT
16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
Texas InstrumentsADS8684IDBTR
16-Bit, 500-kSPS, 4-Ch SAR ADC w/ programmable (±10/±5/±2.5V) input ranges on +5V supply 38-TSSOP -40 to 125
Texas InstrumentsADS7953SBDBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Analog DevicesLTC1852IFW#PBF
8-Channel Single ADC SAR 400ksps 10-bit Parallel 48-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices LTC1746IFW#PBF provided by its distributors.

Analog to Digital Converter Single Pipelined 25 MSPS 14-Bit Parallel 48-Pin TSSOP
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO48
Ic,A/D Converter,Single,14-Bit,Cmos,Tssop,48Pin
IC ADC 14BIT PIPELINED 48TSSOP
Bipolar Single Surface Mount PRODUCTION (Last Updated: 3months ago) Analog to Digital Converter 85C 5.25V 465mW 25Msps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1746IFWPBF