Analog Devices LTC1852IFW#PBF

8-Channel Single ADC SAR 400ksps 10-bit Parallel 48-Pin TSSOP Tube
$ 12.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1852IFW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-16.81%

CAD Models

Download Analog Devices LTC1852IFW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.51
$ 10.191
Stock
139,087
166,223
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Bits
10
10
Sampling Rate
400 ksps
400 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesLTC1853IFW#PBF
8-Channel Single ADC SAR 400ksps 12-bit Parallel 48-Pin TSSOP Tube
Texas InstrumentsADS7953SBDBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7952SBDBT
12-Channel Single ADC SAR 1Msps 12-bit Serial 38-Pin TSSOP Tube
Texas InstrumentsADS7953SBDBTR
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Analog DevicesLTC1851IFW#PBF
8-Channel Single ADC SAR 1.25Msps 12-bit Parallel 48-Pin TSSOP Tube
Analog DevicesLTC1850CFW#PBF
8-Channel Single ADC SAR 1.25Msps 10-bit Parallel 48-Pin TSSOP Tube
Texas InstrumentsADS7956QDBTRQ1
12-Channel Single ADC SAR 1Msps 10-bit Serial Automotive 38-Pin TSSOP T/R
Texas InstrumentsADS7953QDBTRQ1
16-Channel Single ADC SAR 1Msps 12-bit Serial Automotive 38-Pin TSSOP T/R
Texas InstrumentsADS7960QDBTRQ1
Automotive 8 bit, 1 MSPS, 12 Channel, Single-Ended, SAR ADC 38-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LTC1852IFW#PBF provided by its distributors.

8-Channel Single ADC SAR 400ksps 10-bit Parallel 48-Pin TSSOP Tube
8-Channel, 10-Bit/12-Bit, 400ksps, Low Power, Sampling ADCs
48-TFSOP (0.240 6.10mm Width) LTC1852 PRODUCTION (Last Updated: 2weeks ago) PGA Selectable Address analog digital converter 0.5mm 400ksps 15mW 3μs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1852IFWPBF