Analog Devices LTC1851IFW#PBF

8-Channel Single ADC SAR 1.25Msps 12-bit Parallel 48-Pin TSSOP Tube
$ 14.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1851IFW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1851IFW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.875
$ 13.94
Stock
197,463
99,528
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
8
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1850CFW#PBF
8-Channel Single ADC SAR 1.25Msps 10-bit Parallel 48-Pin TSSOP Tube
Texas InstrumentsADS7953SBDBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7953SBDBTR
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7952SBDBT
12-Channel Single ADC SAR 1Msps 12-bit Serial 38-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices LTC1851IFW#PBF provided by its distributors.

8-Channel Single ADC SAR 1.25Msps 12-bit Parallel 48-Pin TSSOP Tube
Ic,Data Acquisition System,8-Channel,12-Bit,Tssop,48Pin,Plastic
8-Channel, 12-Bit, 1.25Msps Sampling ADCs
ADC, 12BIT, 8 CH, 1.25MSPS, 48SSOP
8-Ch, 12-B, 1.25Msps Smpl ADCs
SSOP48 12B 8CHL PARALLEL 1.25M

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1851IFWPBF