Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC1850CFW#PBF

IC ADC 10BIT SAR 48TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 48-TSSOP
$ 12.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1850CFW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1850CFW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.825
$ 14.71
Stock
249,885
117,300
Authorized Distributors
6
4
Case/Package
TSSOP
-
Number of Pins
48
48
Number of Bits
10
10
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Bipolar, Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLTC1851IFW#PBF
IC ADC 12BIT SAR 48TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 48-TSSOP
Texas InstrumentsADS7956SDBT
IC ADC 10BIT SAR 38TSSOP 10 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
Texas InstrumentsADS7957QDBTRQ1
IC ADC 10BIT SAR 38TSSOP 10 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP
Texas InstrumentsADS7957SDBT
IC ADC 10BIT SAR 38TSSOP 10 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP

Descriptions

Descriptions of Analog Devices LTC1850CFW#PBF provided by its distributors.

IC ADC 10BIT SAR 48TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 48-TSSOP
8-Channel Single ADC SAR 1.25Msps 10-bit Parallel 48-Pin TSSOP Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO48
5V 61dB 1.25Msps 10bit 8 10 Parallel Differential,Pseudo-Differential,Single-Ended 5V SAR TSSOP-48 SMD mount 1.1mm(height)
IC, SM, ADC, 10-BIT; Resolution (Bits):10bit; Sampling Rate:1.25MSPS; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 5.25V; Supply Current:8mA; No. of Pins:48; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:8; Base Number:1850; Conversion Time:4.8µs; IC Case Style:TSSOP; Input Type:Differential, Single Ended; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:10; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSSOP; Sample Rate:1.25MSPS; Sample Rate:1.25MSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1850CFWPBF