Analog Devices LTC1746CFW#PBF

Analog To Digital Converter Adc, 14 Bit, 25Msps, Parallel, Tssop-48
$ 27.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1746CFW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-0.68%

CAD Models

Download Analog Devices LTC1746CFW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.66
$ 32.51
Stock
107,602
105,637
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
25 Msps
25 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1746CFW#PBF.

Related Parts

Analog DevicesLTC1851IFW#PBF
8-Channel Single ADC SAR 1.25Msps 12-bit Parallel 48-Pin TSSOP Tube
Analog DevicesLTC1850CFW#PBF
8-Channel Single ADC SAR 1.25Msps 10-bit Parallel 48-Pin TSSOP Tube
Analog DevicesLTC1743CFW#PBF
Analog to Digital Converter Single Pipelined 50 MSPS 12-Bit Parallel 48-Pin TSSOP
Texas InstrumentsADS8688IDBT
16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
Texas InstrumentsADS8684IDBTR
16-Bit, 500-kSPS, 4-Ch SAR ADC w/ programmable (±10/±5/±2.5V) input ranges on +5V supply 38-TSSOP -40 to 125
Texas InstrumentsADS8684IDBT
ADC Quad SAR 500ksps 16-bit Serial SPI 38-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices LTC1746CFW#PBF provided by its distributors.

Analog To Digital Converter Adc, 14 Bit, 25Msps, Parallel, Tssop-48
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO48
1-Channel Single ADC Pipelined 25Msps 14-bit Parallel 48-Pin TSSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1746CFWPBF