Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8684IDBT

ADC Quad SAR 500ksps 16-bit Serial SPI 38-Pin TSSOP Tube
$ 11.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8684IDBT.

Newark

Datasheet66 pages11 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.19%

CAD Models

Download Texas Instruments ADS8684IDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.73
$ 9.192
Stock
173,155
219,114
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
4 LSB
Differential Nonlinearity
0.5 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADS8688IDBT
16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
Texas InstrumentsADS7953SBDBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7952QDBTRQ1
12-Channel Single ADC SAR 1Msps 12-bit Serial 38-Pin TSSOP T/R Automotive AEC-Q100
Analog DevicesAD7708BRUZ
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7708BRUZ-REEL7
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7708BRUZ-REEL
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8684IDBT provided by its distributors.

ADC Quad SAR 500ksps 16-bit Serial SPI 38-Pin TSSOP Tube
16-Bit, 500-kSPS, 4-Ch SAR ADC w/ programmable (±10/±5/±2.5V) input ranges on +5V supply 38-TSSOP -40 to 125
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO38
4- and 8-Channel, Single-Supply, SAR ADCs | IC ADC 16BIT SAR 38TSSOP
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 500KSPS, SPI, TSSOP-38
5V 92dB 500Ksps 16bit 4-Channel 16-Bit SPI Differential/Single-Ended 1.65V~5.25V SAR TSSOP-38 SMD 1.2mm H
38-TFSOP (0.173 4.40mm Width) ADS8684 ACTIVE (Last Updated: 1week ago) PGA analog digital converter 1mm 500ksps 65mW 0.85mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.