Analog Devices LTC1666IG#PBF

20ns Parallel ±1LSB 12 Bits SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
$ 15.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1666IG#PBF.

Linear Technology

Datasheet24 pages24 years ago
Technical Drawing1 page20 years ago

Analog Devices

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-16.33%

CAD Models

Download Analog Devices LTC1666IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.88
$ 14.63
Stock
134,032
127,742
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
12
12
Settling Time
20 ns
20 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDAC8806IDB
2.7V~5.5V 2MS/s 14bit 1 14 Parallel 2.7V~5.5V Multiplying DAC SSOP-28 10.2mm*5.3mm*1.95mm
Texas InstrumentsDAC8806IDBR
14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Texas InstrumentsDAC8806IDBG4
14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Analog DevicesAD7945ARSZ-B
DAC, 12BIT, SSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7945ARSZ-BREEL
+3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Texas InstrumentsDAC7621EB
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO20

Descriptions

Descriptions of Analog Devices LTC1666IG#PBF provided by its distributors.

20ns Parallel ±1LSB 12 Bits SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
DAC 1-CH Segment 12-bit 28-Pin SSOP Tube
28-SSOP (0.209 5.30mm Width) Current - Unbuffered Current Steering LTC1666 digital to analog converter 1V 20ns (Typ) 50Msps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1666IGPBF