Texas Instruments DAC8806IDBR

14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8806IDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages18 years ago

HQonline

DigiKey

Mouser

Inventory History

3 month trend:
-6.70%

CAD Models

Download Texas Instruments DAC8806IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.9
$ 8.85
Stock
249,136
326,285
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
14
14
Settling Time
500 ns
500 ns
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8806IDBR.

Related Parts

Analog DevicesAD7945ARSZ-B
DAC, 12BIT, SSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7945ARSZ-BREEL
3V~5.5V 12bit 1 12 Parallel 3V~5.5V R-2R SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.75mm
Analog DevicesAD7945ARS-B
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20SSOP

Descriptions

Descriptions of Texas Instruments DAC8806IDBR provided by its distributors.

14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
PARALLEL WORD INPUT LOADING 0.5 us SETTLING TIME 14-BIT DAC PDSO28
Converters - Digital to Analog (DAC) 14-Bit Parallel Inp Multiplying DAC
500ns Parallel 2.7V~5.5V 14 Positions SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
DAC 1-CH R-2R 14-bit 28-Pin SSOP T/R
2.7V~5.5V 2MS/s 14bit 1 14 Parallel 2.7V~5.5V Multiplying DAC SSOP-28 SMD mount,glue mount 1.95mm(height)
28-SSOP (0.209 5.30mm Width) Current - Unbuffered Multiplying DAC DAC8806 digital to analog converter 5.5V 500ns (Typ) 2Msps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:0.5µs; Update Rate:2MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.