Analog Devices AD7948ARSZ-B

IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
$ 14.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7948ARSZ-B.

Factory Futures

Datasheet16 pages28 years ago

Analog Devices

Inventory History

3 month trend:
-9.85%

CAD Models

Download Analog Devices AD7948ARSZ-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.67
$ 6.09
$ 6.09
Stock
106,290
129,618
129,618
Authorized Distributors
5
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
-
-
Number of Bits
12
12
12
Sampling Rate
1.7 Msps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7945ARSZ-B
DAC, 12BIT, SSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7943ARSZ-B
3V~5.5V 1.7MS/s 12bit 1 12 Serial 3V~5.5V R-2R SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
Analog DevicesAD7945ARSZ-BREEL
3V~5.5V 12bit 1 12 Parallel 3V~5.5V R-2R SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.75mm

Descriptions

Descriptions of Analog Devices AD7948ARSZ-B provided by its distributors.

IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
3V~5.5V 1.7MS/s 12bit 1 12 Parallel 3V~5.5V R-2R SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
+3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface
5us Parallel 3V~5.5V 12Bit SSOP-20-208mil Digital To Analog Converters (DACs) ROHS
PLUS 3.3 V TO PLUS 5V MULTIPLYING 12-BIT DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 5us Settling Time, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7948ARSZB