Texas Instruments DAC8806IDBG4

14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8806IDBG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages17 years ago
Datasheet21 pages18 years ago

iiiC

CAD Models

Download Texas Instruments DAC8806IDBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.244
$ 8.244
Stock
46,200
252,628
252,628
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Settling Time
500 ns
500 ns
500 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8806IDBG4.

Related Parts

Texas InstrumentsDAC8820ICDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8820ICDBG4
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8820ICDBR
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Analog DevicesAD7945ARSZ-B
DAC, 12BIT, SSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7945ARSZ-BREEL
D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PDSO20
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP

Descriptions

Descriptions of Texas Instruments DAC8806IDBG4 provided by its distributors.

14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
DAC 1-CH R-2R 14-bit 28-Pin SSOP Tube
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:0.5µs; Update Rate:2MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28 ;RoHS Compliant: Yes
14BIT DAC MULTIPLYING, SMD, SSOP28; Resolution, Bits:14bit; Time, Settling:0.5µs; Sample Rate:2MSPS; No. of DACs:1; Interface Type:Parallel; Output Type:Current; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:8806; Linearity Error, ADC/DAC +:1LSB; Logic Function Number:8806

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.