Texas Instruments DAC8806IDB

14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
$ 8.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8806IDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

element14 APAC

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.23%

CAD Models

Download Texas Instruments DAC8806IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.85
$ 5.9
Stock
376,397
310,784
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
14
14
Settling Time
500 ns
500 ns
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8806IDB.

Related Parts

Texas InstrumentsDAC8820ICDBR
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8820IBDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Analog DevicesAD7945ARSZ-B
DAC, 12BIT, SSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7945ARSZ-BREEL
3V~5.5V 12bit 1 12 Parallel 3V~5.5V R-2R SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.75mm
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP

Descriptions

Descriptions of Texas Instruments DAC8806IDB provided by its distributors.

14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Converters - Digital to Analog (DAC) 14-Bit Parallel Inp Multiplying DAC
2.7V~5.5V 2MS/s 14bit 1 14 Parallel 2.7V~5.5V Multiplying DAC SSOP-28 SMD mount 10.2mm*5.3mm*1.95mm
14-BIT, PARALLEL INPUT, MULTIPLYING DAC<AZ
DAC 1-CH R-2R 14-bit 28-Pin SSOP Tube
14-BIT, PARALLEL INPUT MULTIPLYING DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO28
IC, 14- BIT BUS DAC; Resolution (Bits):14bit; Sampling Rate:2MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:3µA; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); IC Case Style:SSOP; Input Type:Parallel; Interface Type:Parallel; No. of DACs:1; Output Type:Current; Package / Case:SSOP; Sample Rate:2MSPS; Sample Rate:2MSPS; Settling Time:0.5µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.