Texas Instruments DAC7621EB

Parallel Word Input Loading 7 Us Settling Time 12-BIT Dac PDSO20
$ 6.053
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7621EB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Mouser

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7621EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.053
$ 3.285
$ 3.285
Stock
233,006
139,357
139,357
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7621E
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7621E/1K
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO20
Texas InstrumentsDAC7621EG4
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesAD7943ARS-BREEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 7.2mm 1LSB 1.7Msps
Analog DevicesLTC2654IGN-H12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesMAX5158EEE
DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin QSOP

Descriptions

Descriptions of Texas Instruments DAC7621EB provided by its distributors.

PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO20
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
DAC 1-CH R-2R 12-bit 20-Pin SSOP Tube
IC, 12BIT DAC, PARALLEL, SMD; Resolution (Bits):12bit; Sampling Rate:143kSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:500µA; Digital IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:7621; IC Case Style:SSOP; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of DACs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:SSOP; Sample Rate:0.143MSPS; Sample Rate:143kSPS; Settling Time:7µs; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.