Analog Devices LTC1664CN#PBF

D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDIP16
$ 5.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1664CN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1664CN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.426
$ 5.947
Stock
99,230
88,445
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
10
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1664CN#PBF.

Related Parts

Analog DevicesMAX533BCPE+
DAC 4-CH Resistor-String 8-bit 16-Pin PDIP N / IC DAC QUAD 8BIT 2.7V LP 16-DIP
Analog DevicesLTC1665IN#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP16
Analog DevicesMAX533ACPE
Through Hole DUAL External 1996 Digital to Analog Converter 0C~70C 1.3mA 19.175mm 1LSB
Analog DevicesMAX533AEPE
Digital to Analog Converter 4-CH Resistor-String 8-Bit 16-Pin PDIP Tube
Analog DevicesAD7302BN
Through Hole DUAL External Non-RoHS Compliant Digital to Analog Converter -40C~105C 5mA 5.33mm 1LSB
Analog DevicesPM7524HP
IC DAC 8BIT BUFF MULTIPLY 16-DIP / Bit Digital to Analog Converter 16-PDIP
Texas InstrumentsDAC088S085CISQ/NOPB
IC DAC 8BIT OCTAL R-R 16WQFN / DAC 8-CH Resistor-String 8-bit 16-Pin WQFN EP T/R
Analog DevicesMAX5158CPE+
Low-Power, Dual, 10-Bit, Voltage-Output DACs with Serial Interface
Analog DevicesMAX5159CPE+
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 10-BIT DAC PDIP16
Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP

Descriptions

Descriptions of Analog Devices LTC1664CN#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDIP16
DAC 4-CH 10-bit 16-Pin PDIP N Tube
IC DAC 10BIT QUAD MICRPWR 16DIP
16-DIP (0.300 7.62mm) Voltage - Unbuffered Oversampling Interpolating DAC LTC1664 digital to analog converter 5.5V 19mus (Typ) 2.5LSB 19.558mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated