Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC1665IN#PBF

D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP16
$ 8.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1665IN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco (USA)

Component Distributors Inc.

CAD Models

Download Analog Devices LTC1665IN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.19
$ 7.334
Stock
105,480
96,863
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
16
16
Number of Bits
8
8
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1665IN#PBF.

Related Parts

Analog DevicesAD7302BN
IC DAC 8BIT V-OUT 20DIP 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesMAX533ACPE
QUAD SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesLTC1664CN#PBF
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDIP16
Analog DevicesMAX533AEPE
Digital to Analog Converter 4-CH Resistor-String 8-Bit 16-Pin PDIP Tube
Analog DevicesMAX5158CPE
DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin PDIP
Analog DevicesPM7524HP
IC DAC 8BIT BUFF MULTIPLY 16-DIP / Bit Digital to Analog Converter 16-PDIP
Texas InstrumentsDAC088S085CISQ/NOPB
IC DAC 8BIT OCTAL R-R 16WQFN / DAC 8-CH Resistor-String 8-bit 16-Pin WQFN EP T/R
Analog DevicesMAX5158CPE+
Low-Power, Dual, 10-Bit, Voltage-Output DACs with Serial Interface
Analog DevicesMAX5159CPE+
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 10-BIT DAC PDIP16
Analog DevicesAD8802ANZ
IC DAC 8BIT V-OUT 20DIP 8 Bit Digital to Analog Converter 12 20-PDIP
Analog DevicesMAX533BCPE+
DAC 4-CH Resistor-String 8-bit 16-Pin PDIP N / IC DAC QUAD 8BIT 2.7V LP 16-DIP

Descriptions

Descriptions of Analog Devices LTC1665IN#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP16
Digital to Analog Converter 8-Channel 8-bit 16-Pin PDIP N
DAC 8-CH Interpolation Filter 8-bit 16-Pin PDIP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1665INPBF