Analog Devices AD7302BN

2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
$ 3.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7302BN.

Arrow Electronics

Datasheet16 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7302BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 8.275
Stock
145,229
97,821
Authorized Distributors
1
6
Case/Package
DIP
N
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
-
833 ksps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesLTC1665IN#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP16
Analog DevicesMAX520BEPE
Digital to Analog Converter 4-CH R-2R 8-Bit 16-Pin PDIP Tube
Analog DevicesMAX533AEPE
Digital to Analog Converter 4-CH Resistor-String 8-Bit 16-Pin PDIP Tube
Analog DevicesMAX533ACPE
QUAD SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesLTC1664CN#PBF
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDIP16
Texas InstrumentsDAC0830LCN/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD7302BN provided by its distributors.

2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
DAC 2-CH 8-bit 20-Pin PDIP N Tube
The AD7302 is a dual, 8-bit voltage out DAC that operates from a single +2.7 V to +5.5 V supply. Its on-chip precision output buffers allow the DAC outputs to swing rail to rail. The AD7302 has a parallel microprocessor and DSP-compatible interface with high speed registers and double buffered interface logic. Data is loaded to the registers on the rising edge of CS or WR and the A/B pin selects either DAC A or DAC B. Reference selection for AD7302 can be either an internal reference derived from the VDD or an external reference applied at the REFIN pin. Both DACs can be simultaneously updated using the asynchronous LDAC input and can be cleared by using the asynchronous CLR input. The low power consumption of this part makes it ideally suited to portable battery operated equipment. The power consumption is less than 10 mW at 3.3 V, reducing to 3 µW in powerdown mode. The AD7302 is available in a 20-pin plastic dual-in-line package, 20-lead SOIC and a 20-lead TSSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated