What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1664IN#PBF

IC DAC 10BIT V-OUT 16DIP / 10 Bit Digital to Analog Converter 4 16-PDIP
$ 5.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1664IN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1664IN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.947
$ 5.426
Stock
88,445
99,107
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
16
16
Number of Bits
10
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1664IN#PBF.

Related Parts

Analog DevicesLTC1664CN#PBF
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDIP16
Analog DevicesLTC1660IN#PBF
D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDIP16
Analog DevicesMAX533BCPE+
DAC 4-CH Resistor-String 8-bit 16-Pin PDIP N / IC DAC QUAD 8BIT 2.7V LP 16-DIP
Analog DevicesLTC1665IN#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP16
Analog DevicesMAX533ACPE
Through Hole DUAL External 1996 Digital to Analog Converter 0C~70C 1.3mA 19.175mm 1LSB
Analog DevicesMAX5158CPE
DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin PDIP

Descriptions

Descriptions of Analog Devices LTC1664IN#PBF provided by its distributors.

IC DAC 10BIT V-OUT 16DIP / 10 Bit Digital to Analog Converter 4 16-PDIP
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDIP16
DAC 4-CH 10-bit 16-Pin PDIP N Tube
IC DAC 10BIT QUAD MICRPWR 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated