Analog Devices MAX533ACPE

Quad Serial Input Loading 6 Us Settling Time 8-BIT Dac PDIP16
$ 5.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX533ACPE.

DigiKey

Datasheet16 pages30 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.19
$ 5.6
Stock
76,600
72,660
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Number of Bits
8
8
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesMAX533AEPE
Digital to Analog Converter 4-CH Resistor-String 8-Bit 16-Pin PDIP Tube
Analog DevicesMAX533BCPE+
DAC 4-CH Resistor-String 8-bit 16-Pin PDIP N / IC DAC QUAD 8BIT 2.7V LP 16-DIP
Analog DevicesMAX5159CPE
2 3-Wire,SPI,Serial R-2R 10bit PDIP-16 Through hole mounting 19.43mm(Length)*4.45mm(height)
Analog DevicesAD7302BN
2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
Analog DevicesDAC8228FP
IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesPM7524HPZ
Cmos 8 Bit Buffered Multiplying

Descriptions

Descriptions of Analog Devices MAX533ACPE provided by its distributors.

QUAD SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDIP16
Digital to Analog Converter 4-CH Resistor-String 8-Bit 16-Pin PDIP Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated