Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5159CPE+

Dual Serial Input Loading 16 Us Settling Time 10-BIT Dac PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5159CPE+.

_legacy Avnet

Datasheet16 pages28 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 6.31
Stock
77,971
80,859
Authorized Distributors
0
1
Case/Package
PDIP
DIP
Number of Pins
16
16
Number of Bits
-
10
Settling Time
-
8 µs
Interface
-
SPI
Integral Nonlinearity (INL)
-
1 LSB
Polarity
-
-
Number of DAC Channels
-
2
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX5158CPE+
Low-Power, Dual, 10-Bit, Voltage-Output DACs with Serial Interface
Analog DevicesMAX533ACPE
QUAD SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesMAX5158EPE+
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 10-BIT DAC PDIP16
Analog DevicesAD7302BN
2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
Texas InstrumentsDAC088S085CISQ/NOPB
IC DAC 8BIT OCTAL R-R 16WQFN / DAC 8-CH Resistor-String 8-bit 16-Pin WQFN EP T/R
Analog DevicesDAC10GPZ
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)

Descriptions

Descriptions of Analog Devices MAX5159CPE+ provided by its distributors.

DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 10-BIT DAC PDIP16
SERIAL DUAL THROUGH-HOLE Not Qualified Digital to Analog Converter 70C 0.6mA 19.175mm 16μs
DAC 2-CH R-2R 10-bit 16-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated