Analog Devices LTC1544IG#PBF

Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
$ 15.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1544IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

Jameco

iiiC

Inventory History

3 month trend:
+45.19%

CAD Models

Download Analog Devices LTC1544IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.02
$ 13.05
Stock
148,072
171,072
Authorized Distributors
6
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
Transceiver
-
Interface
RS-232
Serial
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
10 Mbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1544IG#PBF.

Related Parts

MaxLinearSP213EEA-L
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
Texas InstrumentsMAX211CDB
EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps
Texas InstrumentsMAX213IDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Texas InstrumentsMAX213CDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface transceiver 5V 20mA 208.397344mg 120Kbps

Descriptions

Descriptions of Analog Devices LTC1544IG#PBF provided by its distributors.

Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
Multiprotocol Transceiver 4TR 4 Transceiver 4 Receiver 28-Pin SSOP
EAR99 LTC1544 Tube Multiprotocol interface receiver 5V 120mA 1.99mm 2500ns
IC, TXRX, S/W SELECTABLE, 28SSOP; Device Type:Transceiver; IC Interface Type:Serial; No. of Drivers:4; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1544IGPBF