Texas Instruments MAX213CDBR

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
$ 1.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX213CDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago

Arrow Electronics

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments MAX213CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.169
$ 1.169
Stock
265,341
531,506
531,506
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsMAX211CDB
EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps
Texas InstrumentsMAX213IDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX211IDB
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LJRSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube

Descriptions

Descriptions of Texas Instruments MAX213CDBR provided by its distributors.

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP 0 to 70
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Rs-232 Transceiver, 5V, Ssop-28, Full Reel
IC RS232 5V DRVR 15KVESD 28-SSOP
5V MULTICHANNEL LINE DRIVER/RECEIVER<AZ
IC TRANSCEIVER FULL 4/5 28SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.