Texas Instruments MAX211CDB

EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps
$ 1.357
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX211CDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX211CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.357
$ 1.807
$ 1.807
Stock
213,881
549,497
549,497
Authorized Distributors
3
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LJRSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Texas InstrumentsMAX213IDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Texas InstrumentsMAX211IDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsTRS213IDB
EAR99 TRS213 Tube RS232 interface receiver 5V 20mA 208.397344mg 500ns

Descriptions

Descriptions of Texas Instruments MAX211CDB provided by its distributors.

EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP 0 to 70
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
IC TRANSCEIVER FULL 4/5 28SSOP
Line Driv/Rcvr, Rs232, 120Kbps, Ssop-28; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:4Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX211CDB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX211CDB .