MaxLinear SP213EEA-L

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP213EEA-L.

IHS

Datasheet21 pages14 years ago

Augswan

element14 APAC

Future Electronics

iiiC

CAD Models

Download MaxLinear SP213EEA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

Texas InstrumentsSN75LP1185DBR
Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70
MaxLinearSP213ECA-L
SP213E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-28
MaxLinearSP211EEA-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 ESD LP 28SSOP
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM213EARSZ-REEL
IC TXRX RS232 5V 0.1UF 28SSOP / Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R

Descriptions

Descriptions of MaxLinear SP213EEA-L provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
Line Transceiver, 5 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
TRANSCEIVER, L DRIVER, RECEIVER,4/5 RS232
Transceiver, Rs232, 230Kbps, 5V, Ssop-28
IC TRANSCEIVER FULL 4/5 28SSOP
DRIVER/RECEIVER, RS-232, SMD, 213; IC Interface Type:-; No. of TX Buffers:-; No. of RX Buffers:-; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 2 - 1 year; Base Number:213; Data Rate:230Kbps; No. of Drivers:4Drivers; No. of Receivers:5Receivers; Operating Temperature Range:-40°C to +85°C; Output Current Max:25mA; Supply Current:15mA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device; Transceiver Type:RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP213EEA-L.