Analog Devices LTC1544CG#PBF

Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
$ 13.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1544CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-1.39%

CAD Models

Download Analog Devices LTC1544CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.05
$ 15.02
Stock
171,059
148,066
Authorized Distributors
3
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
Transceiver
Interface
Serial
RS-232
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
-
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1544CG#PBF.

Related Parts

Analog DevicesAD9826KRSZRL
16 4.75V~5.25V 15MHz Serial SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
Analog DevicesAD9822JRSZRL
AFE Video 1 ADC 14bit 5V 28-Pin SSOP T/R / IC CCD SIGNAL PROC 14BIT 28SSOP
Texas InstrumentsPCM2906DBR
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP
Analog DevicesADE7753ARSZ
Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface)
Texas InstrumentsTPS2202AIDB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20

Descriptions

Descriptions of Analog Devices LTC1544CG#PBF provided by its distributors.

Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
Software-Selectable Multiprotocol Transceiver
Ic,Line Transceiver,Cmos,4 Driver,4 Rcvr,Ssop,28Pin,Plastic
IC TXRX SOFTWARE SELECTBL 28SSOP
IC TRANSCEIVER FULL 4/4 28SSOP
SSOP28 MULTIPROTOCOL QUOTE LTC
Multiprotocol (Quote LTCK003, 011)
IC, TXRX, S/W SELECTABLE, 28SSOP; Device Type:Transceiver; IC Interface Type:Serial; No. of Drivers:4; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1544CGPBF