Texas Instruments MAX213IDBR

EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
$ 1.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX213IDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago

element14 APAC

Mouser

Newark

Farnell

Inventory History

3 month trend:
-74.31%

CAD Models

Download Texas Instruments MAX213IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.169
$ 1.72
$ 1.72
Stock
791,584
255,403
255,403
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX211IDBR
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
Texas InstrumentsMAX211CDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX211CDB
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LJRSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube

Descriptions

Descriptions of Texas Instruments MAX213IDBR provided by its distributors.

EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
LINE DRIV/RCVR, RS232, 120KBPS, SSOP-28; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 4Driver(s); Nombre de récepteurs: 5Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation
LINE DRIV/RCVR, RS232, 120KBPS, SSOP-28; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:4Drivers; No. of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX213IDBR .
  • MAX213IDBR.