Analog Devices LTC1456IN8#PBF

D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
$ 8.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1456IN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1456IN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.417
$ 7.885
Stock
102,648
108,134
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1456CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1446IN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesMAX5352ACPA
DAC 1-CH R-2R 12-bit 8-Pin PDIP N
Analog DevicesMAX5352BEPA
Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
Analog DevicesMAX5352BCPA+
Low-Power, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesLTC1658CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8
Analog DevicesMAX5352BEPA+
SERIAL DUAL THROUGH-HOLE Not Qualified Digital to Analog Converter 85C 0.4mA 9.375mm 14mus
Analog DevicesMAX535BEPA+
Low-Power, 13-Bit Voltage-Output DACs with Serial Interface
Analog DevicesDAC8512FP
SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP8

Descriptions

Descriptions of Analog Devices LTC1456IN8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
IC D/A CONV 12BIT R-R 8-DIP / DAC 1-CH 12-bit 8-Pin PDIP N Tube
12-Bit Rail-to-Rail Micropower DAC with Clear Input
14us SPI 5V 12Bit PDIP-8 Digital To Analog Converters (DACs) ROHS
Single 12-Bit Vout DAC w/Clear
PDIP8 SNGL 12B VOUT DAC W/CLEA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1456IN8-PBF