Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5352BCPA+

Low-Power, 12-Bit Voltage-Output DACs with Serial Interface
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5352BCPA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

CAD Models

Download Analog Devices MAX5352BCPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.75
$ 7.75
Stock
208,355
119,383
119,383
Authorized Distributors
0
1
1
Case/Package
-
DIP
DIP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX5354CPA+
MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Through Hole D/A Converter - PDIP-8
Analog DevicesMAX5352ACPA
DAC 1-CH R-2R 12-bit 8-Pin PDIP N
Analog DevicesMAX5352BEPA
Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
Analog DevicesLTC1446IN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1456IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1456CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX5352BCPA+ provided by its distributors.

Low-Power, 12-Bit Voltage-Output DACs with Serial Interface
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
DAC 1-CH R-2R 12-bit 8-Pin PDIP N / IC DAC V-OUT 12BIT 5V LP 8-DIP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 12Bit, Dip-8; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Dip; No. Of Pins:8Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices, Inc. MAX5352BCPA+
IC, DAC, 12BIT, DIP-8; Resolution (Bits); Resolution (Bits):12bit; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:280µA; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:5352; IC Case Style:DIP; Input Type:Serial; Interface Type:Serial; No. of DACs:1; Output Type:Rail-to-Rail; Package / Case:PDIP; Settling Time:14µs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5352BCPA+.