What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1658CN8#PBF

D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8
$ 10.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1658CN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Burklin Elektronik

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-0.32%

CAD Models

Download Analog Devices LTC1658CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.635
$ 12.39
Stock
104,552
103,044
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Bits
14
14
Sampling Rate
-
-
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX5354CPA+
MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Through Hole D/A Converter - PDIP-8
Analog DevicesLTC1456CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesMAX5352BCPA+
Low-Power, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesLTC1446IN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1456IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesMAX5352ACPA
DAC 1-CH R-2R 12-bit 8-Pin PDIP N
Analog DevicesMAX5355EPA
Through Hole DUAL External 1997 Digital to Analog Converter -40C~85C 0.4mA 9.375mm 1LSB
Analog DevicesMAX544BEPA+
DAC 1-CH R-2R 14-bit 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices LTC1658CN8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8
IC D/A CONV 14BIT R-R 8-DIP / DAC 1-CH 14-bit 8-Pin PDIP N Tube
MS-DAC/Industrial, 14-bit Micropower DAC in MSOP Package

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1658CN8-PBF