Analog Devices MAX5352ACPA

DAC 1-CH R-2R 12-bit 8-Pin PDIP N
$ 7.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5352ACPA.

DigiKey

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.78
$ 10.12
$ 10.12
Stock
118,698
113,980
113,980
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Bits
-
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5352AEPA
Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
Analog DevicesMAX535ACPA
SERIAL INPUT LOADING 16 us SETTLING TIME 13-BIT DAC PDIP8
Analog DevicesMAX5352BEPA
Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX5352ACPA provided by its distributors.

DAC 1-CH R-2R 12-bit 8-Pin PDIP N
5V 12bit 12 SPI 5V R-2R PDIP-8 Through hole mounting
12-BIT VOLTAGE-OUT DAC, SERIAL
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated