Analog Devices MAX535BEPA+

Low-Power, 13-Bit Voltage-Output DACs with Serial Interface
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX535BEPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesMAX535BCPA+
Low-Power, 13-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5150BCPE+
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 13-BIT DAC PDIP16
Analog DevicesMAX535AEPA+
Tube R-PDIP-T8 Matte Tin (Sn) D/A CONVERTER digital to analog converter 5V 16mus 9.375mm 0.4mA
Analog DevicesDAC8512FP
SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesAD8300AN
Through Hole DUAL Internal Non-RoHS Compliant Digital to Analog Converter -40C~85C 3mA 5.33mm 2LSB

Descriptions

Descriptions of Analog Devices MAX535BEPA+ provided by its distributors.

Low-Power, 13-Bit Voltage-Output DACs with Serial Interface
DAC 1-CH R-2R 13-bit 8-Pin PDIP N / IC DAC 13BIT 5V SERIAL 8-DIP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated