Analog Devices DAC8512FP

D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
$ 7.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8512FP.

Analog Devices

Datasheet20 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8512FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.27
$ 19.03
$ 19.03
Stock
157,643
139,696
139,696
Authorized Distributors
1
6
6
Case/Package
PDIP
N
N
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
-
62.5 ksps
62.5 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesDAC8043FPZ
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8
Analog DevicesDAC8043FP
IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesAD7391ANZ
D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8
MicrochipMCP4921-E/P
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4821-E/P
DAC 1-CH Resistor-String 12-bit 8-Pin PDIP Tube Automotive AEC-Q100
Analog DevicesMAX5351BCPA
Low-Power, 13-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Analog Devices DAC8512FP provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
5V 12bit 1 12 DSP,SPI 5V R-2R PDIP-8 Through hole mounting 9.88mm*7.62mm*5.33mm
The DAC8512 is a complete serial input, 12-bit, voltage output digital-to-analog converter designed to operate from a single +5 V supply. It contains the DAC, input shift register and latches, reference and a rail-to-rail output amplifier. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease of use in +5 V only systems. Coding for the DAC8512 is natural binary with the MSB loaded first. The output op amp can swing to either rail and is set to a range of 0 V to +4.095 V-for a one-millivolt-per-bit resolution. It is capable of sinking and sourcing 5 mA. An on-chip reference is laser trimmed to provide an accurate full-scale output voltage of 4.095 V. Serial interface is high speed, three-wire, DSP compatible with data in (SDI), clock(CLK) and load strobe (LD). There is also a chip-select pin for connecting multiple DACs. A CLR input sets the output to zero scale at power on or upon user demand. The DAC8512 is specified over the extended industrial (-40°C to +85°C) temperature range. DAC8512s are available in plastic DIPs and SO-8 surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated