Texas Instruments PCA9546ADWR

4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
$ 1.335
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9546ADWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-1.44%

CAD Models

Download Texas Instruments PCA9546ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.335
$ 1.4
$ 1.4
Stock
351,681
368,000
368,000
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9546ADWR.

Related Parts

Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Analog DevicesMAX4618ESE
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Texas InstrumentsPCA9544ADW
IC MUX 4CH I2C/SMBUS 20-SOIC / I2C Multiplexer 1-Element 4-IN 20-Pin SOIC Tube
Texas InstrumentsPCA9545ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Analog DevicesMAX4582CSE
Analog Multiplexer Dual 4:1 16-Pin SOIC N
Analog DevicesMAX4581LESE+
IC MULTIPLEXER 8X1 16SOIC / 1 Circuit IC Switch 8:1 80Ohm 16-SOIC

Descriptions

Descriptions of Texas Instruments PCA9546ADWR provided by its distributors.

4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Multiplexer, 9546 Series, 2-Func, 4 Line Input, 1 Line Output, True Output, PDSO16
IC INTERFACE SPECIALIZED 16SOIC / Translating Switch Interface 16-SOIC
I2C Multiplexer 1-Element 4-IN 16-Pin SOIC T/R
Logic - I2C 4-Ch I2C & SMBus Multiplexer
SOP-16-300mil Analog Switches - Special Purpose ROHS
IC I2C SMBUS SWITCH 4CH 16-SOIC
PCA9546A 4-CHANNEL I2C AND SMBUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.