NXP Semiconductors PCA9546AD,112

4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9546AD,112.

IHS

Datasheet30 pages15 years ago

Newark

iiiC

Inventory History

3 month trend:
-26.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Texas InstrumentsPCA9544ADW
IC MUX 4CH I2C/SMBUS 20-SOIC / I2C Multiplexer 1-Element 4-IN 20-Pin SOIC Tube
Texas InstrumentsPCA9545ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Analog DevicesMAX4618CSE+
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4618ESE
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches

Descriptions

Descriptions of NXP Semiconductors PCA9546AD,112 provided by its distributors.

4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Analogue Multiplexer / Demultiplexer, 4:1, 1, 30 Ohm, 2.3V To 5.5V, Soic, 16 Rohs Compliant: Yes
9546 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
Single-Ended Multiplexer, 1 Func, 4 Channel, PDSO16
I2C Multiplexer 1-Element 4-IN 16-Pin SO Tube
IC, SWITCH,4CH, I2C, 16SOIC; Multiplexer Configuration: 4: 1; No. of Circuits: 1Circuits; On State Resistance Max: 30ohm; Supply Voltage Range: 2.3V to 5.5V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operating Tempe

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9546AD 112
  • PCA9546AD-112
  • PCA9546AD112