Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4053ACSE+

MAX4053A Series SPDT 8 V 125 Ohm Surface Mount Analog Switch - SOIC-16N
$ 4.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4053ACSE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
+4.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4051ACSE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
Analog DevicesMAX4051CSE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
Analog DevicesMAX4053CSE+T
Other Interface ICs; MAX4053CSE+T; ANALOG DEVICES; 16; 16 V; 2 V; SOIC
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4053ACSE+ provided by its distributors.

MAX4053A Series SPDT 8 V 125 Ohm Surface Mount Analog Switch - SOIC-16N
100Ω 3 SPDT(SPDT) SOIC-16 Analog Switches / Multiplexers ROHS
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog Switch Triple SPDT 16-Pin SOIC N Tube
Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16
IC SWITCH SPDT X 3 100OHM 16SOIC
IC MULTIPLEXER TRPL 2X1 16SOIC
MUX/SWITCH, ANALOG, L-VOLT, 4053
SO-N LOWVAGE CMOS ANALOG MULTI
MUX/SWITCH, ANALOG, L-VOLT, 4053; No. of Channels:3Channels; Analogue Switch Type:SPDT; On State Resistance Max:100ohm; Supply Voltage Range:± 2.7V to ± 8V; Analogue Switch Case:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Analogue Multiplexer Type:Multiplexer/Switcher; Analogue Switch Case Style:SOIC; Base Number:4053; IC Generic Number:4053; IC Temperature Range:Commercial; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:8V; Supply Voltage Min:2.7V; Supply Voltage Source:Dual; Termination Type:Surface Mount Device; Turn Off Time:40ns; Turn On Time:50ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4053ACSE+.