Analog Devices LT3757AHMSE#PBF

Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO10
$ 4.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3757AHMSE#PBF.

Upverter

Datasheet36 pages13 years ago

element14 APAC

Augswan

Linear Technology

Inventory History

3 month trend:
-1.78%

CAD Models

Download Analog Devices LT3757AHMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.389
$ 4.52
$ 4.52
Stock
115,824
206,207
206,207
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22674MRE-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22676MRE-5.0/NOPB
4.5 - 42 Vin 3 A 5 Vout 500 khz Step Down Switching Regulator - SOIC-8
FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz

Descriptions

Descriptions of Analog Devices LT3757AHMSE#PBF provided by its distributors.

Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO10
DC/DC Cntrlr Single-OUT Flyback/Inverting/SEPIC/Step Up 1000kHz 10-Pin MSOP EP Tube
Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 150Deg C; Control Mode:Current Mode Control; Supply Voltage Min:2.9V; Supply Voltage Max:40V; No. Of Outputs:1Outputs; Duty Cycle (%):-; Ic Case/Package:Msop-Ep; No. Of Pins:10Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LT3757AHMSE#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3757AHMSEPBF