onsemi FAN7601BMX

Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
$ 0.354
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7601BMX.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-1.93%

CAD Models

Download onsemi FAN7601BMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-20
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Related Parts

onsemiFAN7601MX
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO8
Buck / Boost / Inverting Regulator, Switching, 1.5 A
onsemiUC3842AD
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount

Descriptions

Descriptions of onsemi FAN7601BMX provided by its distributors.

Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
PWM CONTROLLER, 300KHZ, 10-18V, SOP-8; Input Voltage: -; Output Voltage: 5V; Output Current: 250mA; Supply Voltage Min: 10V; Supply Voltage Max: 18V; Controller IC Case Style: SOP; No. of Pins: 8Pins; Frequency: 300kHz; Operatin
8V~20V Flyback Up~300KHz 250mA 9V 2.5V 18V Yes Over temperature,Overvoltage 95% SOP-8 SMD mount,glue mount 4.9mm*3.9mm*1.5mm
FAN7601 ACTIVE (Last Updated: 1day ago) Over Temperature Over Voltage Tape & Reel (TR) dc ac converter 9V 5mm Up to 300kHz 250mA
The FAN7601B is a programmable frequency green current mode PWM controller. It is specially designed for the offline adapter applications and the auxiliary power supplies that require high efficiency at light load and no load. The internal high-voltage startup switch and burst mode reduce the power loss.FAN7601B includes protections, such as latch protection and over-voltage protection. The latch protection can be used for over-voltage protection, thermal protection, and others. The soft-start prevents the output voltage overshoot at startup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd