Analog Devices LT3757AIMSE#TRPBF

DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz Automotive 10-Pin MSOP EP T/R
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3757AIMSE#TRPBF.

Upverter

Datasheet36 pages13 years ago

Augswan

Linear Technology

Inventory History

3 month trend:
-48.99%

CAD Models

Download Analog Devices LT3757AIMSE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.52
$ 4.03
$ 4.03
Stock
210,188
328,283
328,283
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
10
10
10
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT3757AIMSE#TRPBF provided by its distributors.

DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz Automotive 10-Pin MSOP EP T/R
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO10
CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC -40C~125C TJ 100kHz~1MHz 7.2V 3mm
SEPIC, No 100KHz~1MHz 1 350V 1.6V 40V 2.9V MSOP-10 3mm*3mm*860¦Ìm
1MHz 2.9V~40V 1 MSOP-10-EP DC-DC Controllers ROHS
LT3757 - Boost, Flyback, SEPIC and Inverting Controller
IC REG CTRL BST FLYBK INV 10MSOP
MSOP10 BOOST FLYBACK SEPIC+INV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3757AIMSETRPBF