Texas Instruments LM22674MRE-ADJ/NOPB

4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
$ 2.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22674MRE-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

element14 APAC

element14

Arrow.cn

Inventory History

3 month trend:
-59.23%

CAD Models

Download Texas Instruments LM22674MRE-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.688
$ 2.091
$ 2.091
Stock
329,167
453,288
453,288
Authorized Distributors
3
4
4
Case/Package
SOP
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
-
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
1.285 V
-
-
Max Output Voltage
37 V
-
-
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22674MRE-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22671MRE-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 500mA Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22673MR-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22680MRE-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
onsemiUC3842AD
CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 40ns 0C~70C TA Up to 500kHz 5.1V

Descriptions

Descriptions of Texas Instruments LM22674MRE-ADJ/NOPB provided by its distributors.

4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V to 37V 0.5A 8-Pin HSOIC EP T/R
Switching Voltage Regulators 500MA,STEP-DOWN VLTG REG
TEXAS INSTRUMENTS LM22674MRE-ADJ/NOPB. STEP-DOWN REGULATOR, SOP-8, FULL REEL
LM22674 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 3.9mm 500mA 500kHz
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Current Max:0.5A; Switching Frequency Max:0.5MHz; Supply Voltage Min:4.5V; Supply Voltage Max:42V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22674MRE-ADJ/NOPB .
  • LM22674MRE-ADJ/NOPB.
  • LM22674MRE-ADJNOPB