Texas Instruments LM22674MR-ADJ/NOPB

4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
$ 2.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22674MR-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet20 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-91.25%

CAD Models

Download Texas Instruments LM22674MR-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.969
$ 2.091
$ 2.091
Stock
284,049
465,972
465,972
Authorized Distributors
4
4
4
Case/Package
SOP
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
600 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
1.285 V
-
-
Max Output Voltage
37 V
-
-
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22674MR-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22671MRE-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 500mA Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22673MR-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22680MRE-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
onsemiUC3842AD
CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 40ns 0C~70C TA Up to 500kHz 5.1V

Descriptions

Descriptions of Texas Instruments LM22674MR-ADJ/NOPB provided by its distributors.

4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
REGULATOR, ADJ. VOLTAGE, 0.5A 8PSOP; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOP; Nombre de broches: 8Broch
Regulator, Adj. Voltage, 0.5A 8Psop; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sop; No. Of Pins:8Pins; Output Current:500Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM22674MR-ADJ/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22674MR*-ADJ/NOPB
  • LM22674MR-ADJ/NOPB .
  • LM22674MR-ADJNOPB