Analog Devices LT3092EDD#TRPBF

IC CURRENT SOURCE 1% 8DFN / Current Source Regulator 200mA 8-DFN (3x3)
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3092EDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Linear Technology

Inventory History

3 month trend:
+29.92%

CAD Models

Download Analog Devices LT3092EDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 2.878
Stock
305,654
233,386
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.2 V
Max Supply Voltage
-
40 V
Operating Supply Current
300 µA
300 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3092EDD#TRPBF.

Related Parts

IC MCU 8BIT 7KB FLASH 8DFN / MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
MicrochipMCP2562-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2561-E/MF
MCP2561 Series 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version
Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)

Descriptions

Descriptions of Analog Devices LT3092EDD#TRPBF provided by its distributors.

IC CURRENT SOURCE 1% 8DFN / Current Source Regulator 200mA 8-DFN (3x3)
200mA 2-Terminal Programmable Current Source
IC, PMIC, Current Mgmt, 1%, 1.2-40V, 200mA, 8-WFDFN, SMD
200mA 2-Terminal Progmable C S
Programmable Current Source 8-Pin DFN EP T/R
Current Source/Constant Current Source
CURRENT REGULATOR, 40V, 0.2A, DFN-EP-8;
300¦ÌA 1.2V 40V 2-Terminal Floating Current Source,GND Referred Current Source,Variable Current Source,In-Line Limiter,Intrinsic Safety Circuits DFN , 3mm*3mm*750¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3092EDDTRPBF