Analog Devices LT3085EDCB#TRPBF

IC REG LDO ADJ 0.5A 6DFN / LDO Regulator Pos 0V to 36V 0.5A Automotive 6-Pin DFN EP T/R
$ 3.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3085EDCB#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-10.45%

CAD Models

Download Analog Devices LT3085EDCB#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.645
$ 3.31
$ 3.31
Stock
336,288
356,387
356,387
Authorized Distributors
6
6
6
Min Input Voltage
1.2 V
1.2 V
1.2 V
Max Input Voltage
36 V
36 V
36 V
Polarity
-
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
36 V
36 V
36 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
1.35 V
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3085EDCB#TRPBF.

Related Parts

Analog DevicesLT3085IDCB#TRMPBF
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6
LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: 3.3 V
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 3.3 V
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : Adj
STMicroelectronicsLD39050PUR
500 mA low quiescent current and low noise voltage regulator
STMicroelectronicsLD39100PUR
LD39100 Series 1 A 0.8 to 4.5 V ADJ Low Noise LDO Regulator -DFN-6(3 x 3mm)
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
STMicroelectronicsLD39100PU12R
LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)

Descriptions

Descriptions of Analog Devices LT3085EDCB#TRPBF provided by its distributors.

IC REG LDO ADJ 0.5A 6DFN / LDO Regulator Pos 0V to 36V 0.5A Automotive 6-Pin DFN EP T/R
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, BIPolar, PDSO6
Adjustable 500mA Single Resistor Low Dropout Regulator
IC MCU 32BIT 128KB FLASH 80LQFP
Low voltage differential Regulator (LDO)
90dB~20dB(120Hz~1MHz) 10.1¦ÌA Adjustable 500mA 1 0V 1.2V 36V 36V 450mV@ 500mA -0.1nA(Typ) 0.5nA/V DFN , 2mm*3mm*750¦Ìm
IC REG LINEAR POS ADJ 500MA 6DFN
DFN6 ADJ 500MA SNGL RES LDO RE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3085EDCBTRPBF